TE Connectivity Sensor PS 831 PS831 Position Switch For Screwing Into Plastic And Stainless Steel Normally open contact
Reed switch sealed in threaded rod is easy to install and adjustable for different wall thicknesses. Single-pole operation (magnetic) from the front or side or parallel to the sensor.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Reed switch sealed in threaded rod is easy to install and adjustable for different wall thicknesses. Single-pole operation (magnetic) from the front or side or parallel to the sensor.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Technical data
- Voltage resistance:Max 800 V/DC
Type | PS831 |
---|---|
Contact type | 1 maker |
Switching voltage (max.) | 100 V DC , 250 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 10 W |
Connection | Open end cable |
Cable length | 0.50 m |
IP rating | IP67 |
Max. temperature | +130 °C |
Min. temperature | -30 °C |
Material (details) | Stainless steel / PVC |
---|---|
Type | Stainless steel M10 x 31.75 mm with 2 x 0.5 m lead 22 AWG, PVC insulated |
Switching capacity | 10 W |
Contact type | Normally open contact |
Temperature range | -30 - +120 °C |
Product type | Reed switch |
Documents & Downloads
TE Connectivity Sensor PS 831 PS831 Position Switch For Screwing Into Plastic And Stainless Steel Normally open contact 10 W
Reed switch sealed in threaded rod is easy to install and adjustable for different wall thicknesses. Single-pole operation (magnetic) from the front or side or parallel to the sensor.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches