
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity Sensor PS2021 Reed switch 1 breaker 100 V AC 0.3 A 3 W
Technical specifications
- Product type
Reed switch
- Type
PS2021
- Features
+ mounting holes
- Contact type
1 breaker
- Contact material
Rh (Rhodium)
- Switching voltage (max.)
100 V AC
- Switching current (max.)
0.3 A
- Max. switching capacity
3 W
- Connection
Open end cable
- Cable length
0.50 m
- Enclosure material
Polyamide
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Material (details)
Polyamide casing
- Type
SPST NC contact
- Switching capacity
3 W . 0.3 A, 100 V/AC
- Switching current
0.3 A
- Type
PS2021
- Connection
0.5 m 2 x 24 AWG with PVC insulation
- Temperature range
-30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 155052 TE Connectivity Sensor PS2021 Reed switch 1 breaker 100 V AC 0.3 A 3 W
User & Safety Instructions
User & Safety Instructions 155052 TE Connectivity Sensor PS2021 Reed switch 1 breaker 100 V AC 0.3 A 3 W
Description
Reed switch with robust polyamide 6.6 housing Operated by Magnet (type PM102 - case identical). UL approved.



