TE Connectivity SMW5120RJT Metal film resistor 120 Ω SMD 5 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677345
  • Manufacturer no.: 7-1879233-5
  • EAN: 2050005413327

TE Connectivity 7-1879233-5 Metal film resistor 1 pc(s)

  • Item no.: 1677345
  • Manufacturer no.: 7-1879233-5
  • EAN: 2050005413327

TE Connectivity 7-1879233-5 Metal film resistor 1 pc(s)

Type SMD
Resistance 120 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 13.5 mm
Width 7.3 mm
Height 6.8 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW5120RJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 120 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 13.5 mm
Width 7.3 mm
Height 6.8 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors