

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing PCB
Socket, straight
2
board-to-board
Micro-MaTch
1.27 mm
8
16
22.4 mm
Rectangular
0.50 A
500 mA
1 pc(s)
28
28
(L x W x H) 5.2 x 22.4 x 5.3 mm
Polyamide
8-188275-6
Red
No
Polyamide
Copper alloy
Nickel plated
230 V AC
5.3 mm
5.2 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Micro-MaTch
28
28
Datasheet 1005561 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 16 Contact spacing: 1.27 mm 8-188275-6 1 pc(s)
User & Safety Instructions 1005561 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 16 Contact spacing: 1.27 mm 8-188275-6 1 pc(s)
Information 1005561 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 16 Contact spacing: 1.27 mm 8-188275-6 1 pc(s)