TE Connectivity SQMR5220RJ Metal film resistor 220 Ω Radial lead 5 W 5 % 1 pc(s)

  • Item no.: 1677370
  • Manufacturer no.: 1623782-6
  • EAN: 2050005413570

TE Connectivity 1623782-6 Metal film resistor 1 pc(s)

  • Item no.: 1677370
  • Manufacturer no.: 1623782-6
  • EAN: 2050005413570

TE Connectivity 1623782-6 Metal film resistor 1 pc(s)

Type Radial lead
Resistance 220 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 25 x 13 x 9 mm
RoHS-compliant Yes
Type SQMR5220RJ
Product type Metal film resistor

Technical data

Type Radial lead
Resistance 220 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors