TE Connectivity SQMR5470RJ Metal film resistor 470 Ω Radial lead 5 W 5 % 1 pc(s)
TE Connectivity 1-1623782-2 Metal film resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
TE Connectivity 1-1623782-2 Metal film resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | Radial lead |
---|---|
Resistance | 470 Ω |
Power rating | 5 W |
Tolerance ± | 5 % |
Temperature coefficient | 300 pages/min |
Length | 25 mm |
Width | 13 mm |
Height | 9 mm |
Max. temperature | +250 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 25 x 13 x 9 mm |
RoHS-compliant | Yes |
Type | SQMR5470RJ |
Product type | Metal film resistor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TE Connectivity
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors