
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.34
15
9% = € 0.03
€ 0.31
25
12% = € 0.04
€ 0.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.34 / piece)
€ 1.70
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Resistance
22 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
25 mm
- Width
13 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 13 x 9 mm
- RoHS-compliant
Yes
- Type
SQMW522RJ
Documents & Downloads
Datasheet
Datasheet 1677356 TE Connectivity 1-1623788-0 Metal film resistor 22 Ω Radial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677356 TE Connectivity 1-1623788-0 Metal film resistor 22 Ω Radial lead 5 W 5 % 1 pc(s)
Information
Information 1677356 TE Connectivity 1-1623788-0 Metal film resistor 22 Ω Radial lead 5 W 5 % 1 pc(s)

