TE Connectivity SQMW52R2J Metal film resistor 2.2 Ω Radial lead 5 W 5 % 1 pc(s)

  • Item no.: 1677358
  • Manufacturer no.: 1-1623788-2
  • EAN: 2050005413457

TE Connectivity 1-1623788-2 Metal film resistor 1 pc(s)

  • Item no.: 1677358
  • Manufacturer no.: 1-1623788-2
  • EAN: 2050005413457

TE Connectivity 1-1623788-2 Metal film resistor 1 pc(s)

Type Radial lead
Resistance 2.2 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SQMW52R2J
Product type Metal film resistor

Technical data

Type Radial lead
Resistance 2.2 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors