Number
Highlights & Details
TE Connectivity V23047-A1024-A501 PCB relay 24 V DC 6 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
PCB relay
- Type
V23047-A1024-A501
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
823 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.6 mm
- Height
25.5 mm
- Dim
(L x W x H) 29 x 12.6 x 25.5 mm
- Content
1 pc(s)
- Nominal voltage (details)
24 V DC
- Nominal current (details)
6 A
- Test voltage
(Coil/Contact) 4000 Veff
- Switching capacity
1500 VA
- Switching current
6 A
- Ambient temperature
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 504049 TE Connectivity V23047-A1024-A501 PCB relay 24 V DC 6 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504049 TE Connectivity V23047-A1024-A501 PCB relay 24 V DC 6 A 2 change-overs 1 pc(s)
Description
Anwendung: Emergency stop controls, machine control, elevator and stair vehicle control, light control barriers. 2 Changer or 1 Closer/1 Steady contact correspondent to the EN50205.