
Highlights & Details
Neutral small relay D2n 3 A, 2 x changer
Technical specifications
- Approvals: UL, CSA
- Product type
PCB relay
- Type
V23105-A5305-A201
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
48.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
60 W
125 VA
- Connection
Solder pins
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Length
20.3 mm
- Width
10.1 mm
- Height
11.45 mm
- Dim
(L x W x H) 20.3 x 10.1 x 11.45 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
24 V DC
- Nominal current (details)
3 A
- Switching capacity
60 W/120 VA
Documents & Downloads
Datasheet
Datasheet 504177 TE Connectivity V23105-A5305-A201 PCB relay 24 V DC 3 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504177 TE Connectivity V23105-A5305-A201 PCB relay 24 V DC 3 A 2 change-overs 1 pc(s)




