Team Orion Advantage One 406 Scale model multifunction charger 12 V DC, 230 V AC 6 A NiMH, NiCd, LiPolymer, LiFePO

  • Item no.: 1693426
  • Manufacturer no.: ORI30221
  • EAN: 7612888302218

Team Orion world usually re-charging technology. With the advantage ONE 406 you have the "Basic Toy" to success.Professional and effective charging technology in compact garment. The Advantage ONE 406 offers everything that a modern, effizentes, high…

  • Item no.: 1693426
  • Manufacturer no.: ORI30221
  • EAN: 7612888302218

Team Orion world usually re-charging technology. With the advantage ONE 406 you have the "Basic Toy" to success.Professional and effective charging technology in compact garment. The Advantage ONE 406 offers everything that a modern, effizentes, high…

Operating voltage 11 - 15 V / DC , 100 - 240 V / AC
Max. charging capacity 50 W
Charging current (max.) 6 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Dim (L x W x H) 135 x 125 x 54 mm
Height 54 mm
Length 135 mm
Width 125 mm
Matching rechargeable battery NiMH , NiCd , LiPolymer , LiFePO
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 10
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Manufacturer part # ORI30221
Operating voltage 12 V DC , 230 V AC
Weight 405 g
Product type Scale model multifunction charger

Technical data

Operating voltage 11 - 15 V / DC , 100 - 240 V / AC
Max. charging capacity 50 W
Charging current (max.) 6 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Dim (L x W x H) 135 x 125 x 54 mm
Height 54 mm
Length 135 mm
Width 125 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers