
Total (€ 0.11 / piece)
€ 3.30
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø x H) 8 mm x 11 mm
- Capacity (elec.)
1 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
8 mm
2000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Type
KSH105M450S1A5G11K
Documents & Downloads
Datasheet
Datasheet 1590488 Teapo KSH105M450S1A5G11K Electrolytic capacitor Radial lead 3.5 mm 1 µF 450 V 20 % (Ø x H) 8 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1590488 Teapo KSH105M450S1A5G11K Electrolytic capacitor Radial lead 3.5 mm 1 µF 450 V 20 % (Ø x H) 8 mm x 11 mm 1 pc(s)

