
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.25
45
8% = € 0.02
€ 0.23
75
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 20 mm
- Capacity (elec.)
470 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KTA477M035S1A5H20K
Documents & Downloads
Datasheet
Datasheet 457856 Teapo KTA477M035S1A5H20K Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 457856 Teapo KTA477M035S1A5H20K Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

