Technical data
Type | SMD |
---|---|
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 6.3 mm x 5.8 mm |
(Ø) | 6.3 mm |
Height | 5.8 mm |
Material | Aluminium , Polymer |
Type | PVB107M025S0ANGA6K |
Nominal voltage | 25 V |
Tolerance ± | 10 % |
Max. temperature | +105 °C |
---|---|
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor V
Highlights & Details
- Super low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Teapo
Comments
For more information on this PVB107M025S0ANGA6K capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors