Technical data
Type | SMD |
---|---|
Capacity (elec.) | 47 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 6.3 mm x 5.8 mm |
(Ø) | 6.3 mm |
Height | 5.8 mm |
Material | Aluminium , Polymer |
Type | PVS476M010S0ANEA1K |
Nominal voltage | 10 V |
Tolerance ± | 10 % |
Max. temperature | +105 °C |
---|---|
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor V
Highlights & Details
- Super low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Teapo
Comments
For more information on this PVS476M010S0ANEA1K capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors