
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.51 / piece)
€ 3.02
-17 %
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 30 mm
- Capacity (elec.)
330 µF
- Nominal voltage
200 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG337M200S1A5Q30K
Documents & Downloads
Datasheet
Datasheet 1325837 Teapo SLG337M200S1A5Q30K Electrolytic capacitor Snap-in 10 mm 330 µF 200 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325837 Teapo SLG337M200S1A5Q30K Electrolytic capacitor Snap-in 10 mm 330 µF 200 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)

