
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 35 mm x 45 mm
- Capacity (elec.)
470 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
45 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG477M400S1A5T45K
Documents & Downloads
Datasheet
Datasheet 1325855 Teapo SLG477M400S1A5T45K Electrolytic capacitor Snap-in 10 mm 470 µF 400 V 20 % (Ø x H) 35 mm x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325855 Teapo SLG477M400S1A5T45K Electrolytic capacitor Snap-in 10 mm 470 µF 400 V 20 % (Ø x H) 35 mm x 45 mm 1 pc(s)

