Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø x L) 6.3 mm x 11 mm |
(Ø) | 6.3 mm |
Length | 11 mm |
Type | SY 100uF/35V 6,3x11mm |
Nominal voltage | 35 V |
CS | 2.5 mm |
Tolerance ± | 20 % |
Capacity (elec.) | 100 µF |
---|---|
Max. temperature | +105 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Alu-Elko Low ESR
Highlights & Details
- Low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Teapo
Comments
For more information on this SY 100uF/35V 6,3x11mm capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors