Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.20
60
10% = € 0.02
€ 0.18
100
15% = € 0.03
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 10 mm x 12.5 mm
- Capacity (elec.)
100 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
1 pc(s)
- Length
12.5 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 100uF/63V 10x12.5mm
Documents & Downloads
Datasheet
Datasheet 444066 Teapo SY 100uF/63V 10x12.5mm Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x L) 10 mm x 12.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 444066 Teapo SY 100uF/63V 10x12.5mm Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x L) 10 mm x 12.5 mm 1 pc(s)