Teapo SY 4700 uF/16V 16x32mm Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x L) 16 mm x 32 mm 1 pc(s)

Type Radial lead
Capacity (elec.) 4700 µF
Content 1 pc(s)
Dim (Ø x L) 16 mm x 32 mm
(Ø) 16 mm
Length 32 mm
Type SY 4700 uF/16V 16x32mm
Nominal voltage 16 V
CS 7.5 mm
Tolerance ± 20 %
Capacity (elec.) 4700 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 4700 µF
Content 1 pc(s)
Dim (Ø x L) 16 mm x 32 mm
(Ø) 16 mm
Length 32 mm
Type SY 4700 uF/16V 16x32mm
Nominal voltage 16 V
CS 7.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors