TECHly DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort plug] 1.00 m White

  • Item no.: 2142865
  • Manufacturer no.: ICOC-MDP-010
  • EAN: 8057685305229

TECHly ICOC-MDP-010 TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 2142865
  • Manufacturer no.: ICOC-MDP-010
  • EAN: 8057685305229

TECHly ICOC-MDP-010 TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Total diameter 5.5 mm
  • Withstand voltage 300V DC
  • Thermal plastic housing
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Connector type straight
AWG
32
Cable use TV/monitor
type Cable
Type Round
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

  • Total diameter 5.5 mm
  • Withstand voltage 300V DC
  • Thermal plastic housing
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Connector type straight
AWG
32
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables