TECHly DisplayPort Cable 3.00 m Black [1x DisplayPort plug - 1x DisplayPort plug]

  • Item no.: 1783691
  • Manufacturer no.: ICOC-DSP-A-030
  • EAN: 8057685306097

• DisplayPort 20-pin plug on DisplayPort 20-pin plug • offers high bandwidth, audio/visual signals between PCs and digital monitors and other devices that support the standardized DisplayPort - up to 4K resolution and HDCP/DPCP• supports HDMI and DVI…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783691
  • Manufacturer no.: ICOC-DSP-A-030
  • EAN: 8057685306097

• DisplayPort 20-pin plug on DisplayPort 20-pin plug • offers high bandwidth, audio/visual signals between PCs and digital monitors and other devices that support the standardized DisplayPort - up to 4K resolution and HDCP/DPCP• supports HDMI and DVI…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables