TECHly DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
Connect a DisplayPort source to an HDMI monitor cable Provides a high-quality signal for an HDMI connection, especially suitable for Mac Fully shielded to ensure electromagnetic compatibility (EMC)Supports the DisplayPort 1.2 signal Molded PVC sleeve…
- Warranty: 24 months
- Manufacturer: TECHly
Connect a DisplayPort source to an HDMI monitor cable Provides a high-quality signal for an HDMI connection, especially suitable for Mac Fully shielded to ensure electromagnetic compatibility (EMC)Supports the DisplayPort 1.2 signal Molded PVC sleeve…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Cable type | HDMI |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Techly adapter - DisplayPort 1.2 plug to HDMI 15 cm
Connect a DisplayPort source to an HDMI monitor cable
Provides a high-quality signal for an HDMI connection, especially suitable for Mac
Fully shielded to ensure electromagnetic compatibility (EMC)
Supports the DisplayPort 1.2 signal
Molded PVC sleeve
This text is machine translated.
Highlights & Details
- • 1x 20-pin plug (DisplayPort)
- • 1x 19-pin socket (HDMI)
- • Molded PVC
- • shielded
- • 4Kx2K / 30HZ
- • supports 3D mode
- • No external power supply required
- • Power consumption (max.) 1W
Delivery
- • 1x DisplayPort adapter (Thunderbolt) to HDMI • 1x user manual
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters