TECHly DisplayPort / HDMI Cable 1.00 m Black [1x DisplayPort plug - 1x HDMI plug]

  • Item no.: 1783601
  • Manufacturer no.: ICOC-DSP-H12-010
  • EAN: 8054529020812

• converts the DisplayPort 1.2 signal to an HDMI signal • offers a high-quality digital video signal – particularly suitable for the use of new DisplayPort sources with an existing HDMI monitor • supports Deep Color, application bandwidth 10.8 Gbps a…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783601
  • Manufacturer no.: ICOC-DSP-H12-010
  • EAN: 8054529020812

• converts the DisplayPort 1.2 signal to an HDMI signal • offers a high-quality digital video signal – particularly suitable for the use of new DisplayPort sources with an existing HDMI monitor • supports Deep Color, application bandwidth 10.8 Gbps a…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2 , HDMI
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables