TECHly DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] White 15.00 cm
With this converter, a new MacBook, MacBook Pro or MacBook Air with Mini DisplayPort connector (Thunderbolt) can be connected to conventional VGA displays such as CRT, LCD monitors and projectors. Compatible with VESA Mini DisplayPort 1.2 and 1.1a ba…
- Warranty: 24 months
- Manufacturer: TECHly
With this converter, a new MacBook, MacBook Pro or MacBook Air with Mini DisplayPort connector (Thunderbolt) can be connected to conventional VGA displays such as CRT, LCD monitors and projectors. Compatible with VESA Mini DisplayPort 1.2 and 1.1a ba…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DisplayPort , VGA |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 15.00 cm |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
Techly adapter - Mini DisplayPort 1.2 to VGA 15cm - Adapter - Digital/Display/Video
With this converter, a new MacBook, MacBook Pro or MacBook Air with Mini DisplayPort connector (Thunderbolt) can be connected to conventional VGA displays such as CRT, LCD monitors and projectors.
Compatible with VESA Mini DisplayPort 1.2 and 1.1a backward compatible
Compatible with VESA standard and mini DisplayPort v1.3
Supports resolutions with pixel rates up to 180MHz and resolutions up to WUXGA (1920x1200 / 60HZ, 24bpp)
Supports Spread Spectrum (SSC)
This text is machine translated.
Highlights & Details
- • Power saving mode with automatic switch-off when the monitor is switched off
- • DDC speed control for the use of VGA cables over a longer period of time
- • EDID continuity from the PC source to the display
- • SSC for better EMC properties
- • Low power consumption - in operation: 485mW, in standby mode: 12mW
- • Note: For some video cards, the image does not appear until the PC is restarted from DOS mode in Windows.
- • Color: White
Delivery
- • 1x adapter Mini DisplayPort 1.2 to VGA
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters