TECHly DVI Adapter [1x DVI plug 25-pin - 1x DVI socket 29-pin] Black
DVI-I socket to DVI-D plug allows the transmission of video signals between the devices adapts the existing cable connection, in order to enable the connection to new sources and screens, without having to completely replace the existing cables DVI-I…
- Warranty: 24 months
- Manufacturer: TECHly
DVI-I socket to DVI-D plug allows the transmission of video signals between the devices adapts the existing cable connection, in order to enable the connection to new sources and screens, without having to completely replace the existing cables DVI-I…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 25-pin |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
Techly DVI adapter, DVI-I socket to DVI-D plug
DVI-I socket to DVI-D plug allows the transmission of video signals between the devices adapts the existing cable connection, in order to enable the connection to new sources and screens, without having to completely replace the existing cables DVI-I to DVI-D color: Black
This text is machine translated.
Highlights & Details
- DVI-I Connector/socket
- DVI-D plug
- • nickel-plated
- • PVC-coated
- • shielded
Delivery
- • 1x adapter DVI-I to DVI-D.
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters