TECHly DVI Cable 1.80 m ICOC-DVI-9000 Black [1x DVI plug 23-pin - 1x DVI plug 23-pin]
DVI technology is very important because it increases the quality of the video signal without loss of signal information. In fact, there is no longer any analogueue/digital conversion, even on the graphics card or monitor, as the signal in the digita…
- Warranty: 24 months
- Manufacturer: TECHly
DVI technology is very important because it increases the quality of the video signal without loss of signal information. In fact, there is no longer any analogueue/digital conversion, even on the graphics card or monitor, as the signal in the digita…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 23-pin |
No. of B connections | 1 x |
Type B | DVI plug 23-pin |
Cable length | 1.80 m |
Colour | Black |
Connector type | straight |
AWG | 28 |
Cable use | TV/monitor |
Type | Cable |
---|---|
Type | Round |
Cable type | DVI-I Single Link |
Product type | TV/monitor Cable |
Techly DVI Analogueue/Digital Single Link cable, black
DVI technology is very important because it increases the quality of the video signal without loss of signal information. In fact, there is no longer any analogueue/digital conversion, even on the graphics card or monitor, as the signal in the digital part of the new graphics cards (and also from new motherboards Intel) and goes directly to the LCD monitor in digital form.
The MicroCross DVI ™ connector family is based on innovative technology that enables high performance of the electrical connector at low cost. These and other benefits enable this system to be selected as an interface for the Digital Diplay Working Group and the Digital Visual Interface (DVI) standard. Systems with DVI connectors MicroCross provide high-frequency tape video between the computer (host) and display devices (monitors) digitally.
This text is machine translated.
Highlights & Details
- Digital signal and dual link: Enables fast digital transmission (single or dual link) at 4.95 Gbps or 9.9 Gbps.
- Analogueue coaxial cables: Enables this to achieve a high speed for the analogueue signal up to 2.5 GHz.
- Fully shielded: Excellent performance EMI / RFI
- High shielding: Exceptional shielding that increases the speed of the signal.
Facts
- Coarse Design Contacts LFH ™: Provides two contact points for optimal signal integrity, reduces insertion force and ensures high reliability.
- Plug and Play: Allows you to connect and disconnect systems without losing configuration or re-configuring devices.
- DVI analogueue / digital DVI analogueue / digital 1.8m (DVI-I)
- Connections 18 + 5 M / M.
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables