TECHly HDMI Cable 1.00 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1783632
  • Manufacturer no.: ICOC-HDMI-LE-010
  • EAN: 8057685304734

• HDMI High Speed ​​Kabel angled with Ethernet • complies with High-Bandwidth Digital Content Protection (HDCP) protection system • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D resolution…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783632
  • Manufacturer no.: ICOC-HDMI-LE-010
  • EAN: 8057685304734

• HDMI High Speed ​​Kabel angled with Ethernet • complies with High-Bandwidth Digital Content Protection (HDCP) protection system • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D resolution…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables