TECHly HDMI Cable 1.00 m ICOC-HDMI-4-010 Black [1x HDMI plug - 1x HDMI plug]
• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free • Connections: HDMI 19-pin connector to HDMI 19-pin connector • High-speed c…
- Warranty: 24 months
- Manufacturer: TECHly
• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free • Connections: HDMI 19-pin connector to HDMI 19-pin connector • High-speed c…
- Warranty: 24 months
- Manufacturer: TECHly
Techly HDMI connection cable high-speed with 2x Ethernet HDMI plug
• Triple shielded HDMI cable with robust connectors
• this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High-speed cable
• Bi-directional signal transmission up to 100 Mbps
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed
• molded PVC grommet
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system with an HDMI-connected TV set with built-in tuner. This eliminates the need for a separate audio cable.
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD (4K)
This text is machine translated.
Highlights & Details
- • 2 x HDMI 19-pin plug
- • Gold-plated contacts
- • molded PVC grommet
- • Shielding: Braid and aluminum foil
- • Internal conductor AWG 30
- • Cable diameter 6.0 mm
- • UL 20276
- • ISO 9002
Delivery
- 1x HDMI high-speed cable with Ethernet channel
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables