TECHly HDMI Cable 1.00 m White [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1783855
  • Manufacturer no.: ICOC-HDMI-SL-010W
  • EAN: 8057685303041

• ultra-thin cable with gold-plated plugs
• High-speed HDMI cable with Ethernet Ultra Slim
• Gold-plated terminals 19-pin HDMI type A plug / plug

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783855
  • Manufacturer no.: ICOC-HDMI-SL-010W
  • EAN: 8057685303041

• ultra-thin cable with gold-plated plugs
• High-speed HDMI cable with Ethernet Ultra Slim
• Gold-plated terminals 19-pin HDMI type A plug / plug

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
36
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
36

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables