TECHly HDMI Cable 1.80 m Black [1x HDMI plug - 1x HDMI plug C mini]

  • Item no.: 1783847
  • Manufacturer no.: ICOC-HDMI-B-015
  • EAN: 8057685304581

• Mini HDMI 19-pin plug to HDMI 19-pin plug, with gold-plated connectors • supports HD resolutions via 1080p and Deep Color• compatible with HDMI High Speed ​​• up to 10.2 Gbps at 340 MHz bandwidth • Fully shielded to reduce electromagnetic interfere…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783847
  • Manufacturer no.: ICOC-HDMI-B-015
  • EAN: 8057685304581

• Mini HDMI 19-pin plug to HDMI 19-pin plug, with gold-plated connectors • supports HD resolutions via 1080p and Deep Color• compatible with HDMI High Speed ​​• up to 10.2 Gbps at 340 MHz bandwidth • Fully shielded to reduce electromagnetic interfere…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables