TECHly HDMI Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

  • Item no.: 2142830
  • Manufacturer no.: ICOC-HDMI-FE-100
  • EAN: 8051128103816

TECHly ICOC-HDMI-FE-100 TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 2142830
  • Manufacturer no.: ICOC-HDMI-FE-100
  • EAN: 8051128103816

TECHly ICOC-HDMI-FE-100 TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Gold contacts
  • Bandwidth 10.2 Gbps
  • Supports HEC
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Ribbon
Cable type HDMI High Speed + Ethernet
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

  • Gold contacts
  • Bandwidth 10.2 Gbps
  • Supports HEC
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables