TECHly HDMI Cable 2.00 m ICOC-HDMI-4-AD2 Black [1x HDMI plug - 1x HDMI socket D Micro]
• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free. • Connections: HDMI 19-pin connector to Micro HDMI 19-pin connector D. • Hi…
- Warranty: 24 months
- Manufacturer: TECHly
• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free. • Connections: HDMI 19-pin connector to Micro HDMI 19-pin connector D. • Hi…
- Warranty: 24 months
- Manufacturer: TECHly
Techly HDMI cable High Speed with Ethernet and Micro D, black, 2 m.
• Triple shielded HDMI cable with robust connectors
• this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free.
• Connections: HDMI 19-pin connector to Micro HDMI 19-pin connector D.
• High speed transmission up to 100 Mbps
• bi-directional transmission
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed
• molded PVC grommet
• HDMI Ethernet Channel - Add high-speed networks to an HDMI port
• Audio Return Channel - allows an HDMI connected TV with built-in tuner to send "upstream" audio data to a surround audio system
• No separate audio cable required
• supports 3D - defines input/output protocols for large 3D video formats, enables 3D gaming and 3D home theater applications
• supports 4K
This text is machine translated.
Highlights & Details
- • 1x HDMI 19-pin plug
- • 1x Micro HDMI 19-pin plug D.
- • Gold-plated contacts
- • molded PVC grommet
- • Braided and foil shield
- • Internal conductor AWG 30
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables