TECHly HDMI Cable extension [1x HDMI plug - 1x HDMI socket] 1.80 m Black

  • Item no.: 1783611
  • Manufacturer no.: ICOC-HDMI-EXT018
  • EAN: 8057685306127

• HDMI 19-pin plug to HDMI 19-pin socket• ensures secure signal transmission between HDMI devices• supports HD resolutions via 1080p and Deep Color• compliant with HDMI High Speed• Bandwidth up to 10.2 Gbps @ 340 MHz• Fully shielded to ensure electro…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783611
  • Manufacturer no.: ICOC-HDMI-EXT018
  • EAN: 8057685306127

• HDMI 19-pin plug to HDMI 19-pin socket• ensures secure signal transmission between HDMI devices• supports HD resolutions via 1080p and Deep Color• compliant with HDMI High Speed• Bandwidth up to 10.2 Gbps @ 340 MHz• Fully shielded to ensure electro…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable extension
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable extension

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables