TECHly IADAP-DSP-212 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black
Converts the DisplayPort signal into an HDMI signal provides a high-quality digital video signal – particularly suitable for using new sources with an existing HDMI monitor (DisplayPort) supports deep color, applications with a bandwidth of 10.8 Gbit…
- Warranty: 24 months
- Manufacturer: TECHly
Converts the DisplayPort signal into an HDMI signal provides a high-quality digital video signal – particularly suitable for using new sources with an existing HDMI monitor (DisplayPort) supports deep color, applications with a bandwidth of 10.8 Gbit…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
Type | Adapter |
Type | Round |
---|---|
Cable type | HDMI |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Techly adapter - DisplayPort plug to HDMI socket
Converts the DisplayPort signal into an HDMI signal provides a high-quality digital video signal – particularly suitable for using new sources with an existing HDMI monitor (DisplayPort) supports deep color, applications with a bandwidth of 10.8 Gbit/s and a resolution of up to 1920 x 1200 G.
This text is machine translated.
Highlights & Details
- 20-pin plug DisplayPort to 19-pin socket HDMI supports 8-bit and 10-bit deep color Bandwidth 10.8 Gbps (1080p) Gold-plated contacts Dimensions: 70 x 22 x 17 mm Weight: 11.4 g Packaging inh
Delivery
- • 1x DisplayPort adapter plug to HDMI socket
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters