
Number
TECHly rod holder for 13-30" monitors
Highlights & Details
- Holder type: Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- With quick-change system for VESA plate
- Product type
Monitor mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
30°
- Tilt range (top)
30°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
0.767
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309301 TECHly ICA-LCD-100BK Monitor mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Swivelling, Tiltable, Swivelling
Information
Information 2309301 TECHly ICA-LCD-100BK Monitor mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Swivelling, Tiltable, Swivelling
Description
Allows you to tilt, pan, and rotate the screen, providing an optimal viewing angle to reduce the risk of back and neck pain.
Suitable for installation on masts with a diameter between 28 and 60 mm.
This text is machine translated.


