
TECHly ICA-LCD-260 freestanding monitor table stand, white
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, StandSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 6 kg
Technical specifications
- Monitor height adjustable from 360 mm to 540 mm
- With integrated cable management system
- Base area 320 x 200 mm
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Stand
No
- Max. load capacity
6 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
20°
- Tilt range (top)
60°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Distance to wall (min.)
360 mm
- Distance to wall (max.)
540 mm
- Width
320 mm
- Height
540 mm
- Depth
200 mm
- Factory colour
White
- Material (details)
Steel
- Weight
4.400
- Dim
(W x H x D) 320 x 540 x 200 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309187 TECHly ICA-LCD-260 Monitor base 1 Display(s) 43,2 cm (17") - 68,6 cm (27") White Height-adjustable, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2309187 TECHly ICA-LCD-260 Monitor base 1 Display(s) 43,2 cm (17") - 68,6 cm (27") White Height-adjustable, Tiltable, Swivelling
Description
Rock hard, well designed product! Very stable base, has foam under the base, so no scratching. This free-standing monitor table stand is a simple but stable mounting solution that puts your monitor in a comfortable, ergonomic position at eye level, so that you do not have to fall on your back or strain your neck during long working hours at the desk. The durable metal construction and stable foot provide a quick, easy and safe way to a desk or other horizontal surface. No holes in desks or worktops can be drilled thanks to the supplied hardware.
This text is machine translated.
Scope of delivery
- Free standing monitor table stand
- Hardware and User's Guide











