TECHly USB / DVI Adapter [1x USB-C plug - 1x DisplayPort socket] White 15.00 cm

  • Item no.: 1783660
  • Manufacturer no.: IADAP-USB31-DVI
  • EAN: 8054529020386

This converter allows an additional monitor to be connected to the desktop or laptop USB type C port, so that video data can be transferred.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783660
  • Manufacturer no.: IADAP-USB31-DVI
  • EAN: 8054529020386

This converter allows an additional monitor to be connected to the desktop or laptop USB type C port, so that video data can be transferred.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type USB , DVI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type USB , DVI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters