TECHly USB / VGA Adapter [1x USB-C plug - 1x VGA socket] White 15.00 cm

  • Item no.: 1783663
  • Manufacturer no.: IADAP-USB31-VGA
  • EAN: 8054529020423

This converter allows you to connect a VGA monitor to a desktop or to the additional USB port on your laptop. Input USB 3.1 type C and VGA output twist-proof USB type C connection for easy connection Converter USB type C 5G to VGA supports a bandwid…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783663
  • Manufacturer no.: IADAP-USB31-VGA
  • EAN: 8054529020423

This converter allows you to connect a VGA monitor to a desktop or to the additional USB port on your laptop. Input USB 3.1 type C and VGA output twist-proof USB type C connection for easy connection Converter USB type C 5G to VGA supports a bandwid…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 2048 x 1536 p
Product type TV/monitor Adapter

Technical data

Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters