Technaxx BT-X51 Bluetooth speaker FM radio, USB, SD, Aux
Can be charged anywhere via AC socketsPairing with Bluetooth-enabled audio devices, smartphones, tablets, etc.Replaceable 800mAh rechargeable battery for portable useIlluminated LCD display (2.7x1.5cm)This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Technaxx
Can be charged anywhere via AC socketsPairing with Bluetooth-enabled audio devices, smartphones, tablets, etc.Replaceable 800mAh rechargeable battery for portable useIlluminated LCD display (2.7x1.5cm)This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Technaxx
Technical data
Output rating | 3 W |
---|---|
Features | FM radio , USB , SD , Aux |
Transfer type | Bluetooth® |
Dim | (W x H x D) 93 x 93 x 40 mm |
Max. battery life | 3 |
Power supply (LOV) | via mains outlet |
Power supply | Li-Po rechargeable battery (included) |
Weight | 260 |
Width | 93 mm |
Height | 93 mm |
Depth | 40 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Portable speaker with DAB+ & FM radio, Bluetooth & AUX-IN
Can be charged anywhere via AC sockets
Pairing with Bluetooth-enabled audio devices, smartphones, tablets, etc.
Replaceable 800mAh rechargeable battery for portable use
Illuminated LCD display (2.7x1.5cm)
This text is machine translated.
Highlights & Details
- Can be charged anywhere via AC sockets
- Pairing with Bluetooth-enabled audio devices, smartphones, tablets, etc.
- Replaceable 800mAh rechargeable battery for portable use
- Illuminated LCD display (2.7x1.5cm)
Facts
- Bluetooth V4.2 / ~10m range
- Loudspeaker frequency range 100Hz–20kHz
- Bluetooth frequency band 2.4GHz
- Bluetooth transmitted power max. 2.5mW
- Functions: DAB+/FM, Bluetooth, MicroSD card, USB stick, AUX–IN
- music format: MP3, WAV
- built-in rechargeable 800mAh lithium-ion battery
- 3.7V charging time ~2–3 hours (via USB charging cable, included)
- playback time ~3 hours (max. volume, BT on)
- external antenna (for DAB+ & FM radio), (L) 8.5–33.5cm
Delivery
- MusicMan® DAB Socket SoundStation BT-X51
- BL-5C rechargeable battery
- Micro USB charging cable
- AUX-IN cable
- AC socket adapter
- Instructions for use
- Warranty: 24 months
- Manufacturer: Technaxx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers