Technaxx Musicman BT-X26 Bluetooth speaker Aux, Handsfree, SD Black
Bluetooth speaker for wireless transmission of music with hands-free function and lighting effects.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Technaxx
Bluetooth speaker for wireless transmission of music with hands-free function and lighting effects.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Technaxx
Technical data
Output rating | 8 W |
---|---|
Features | Aux , Handsfree , SD |
Interfaces (input) | Jack connector |
Bluetooth | 4.0 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 80 x 68 x 188 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 415 g |
Width | 80 mm |
Height | 68 mm |
Depth | 188 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Technaxx Musicman BT-X26 Bluetooth speaker
Bluetooth speaker for wireless transmission of music with hands-free function and lighting effects.
This text is machine translated.
Highlights & Details
- With LED light effect
- Hands-free system
- MicroSD card (up to 32 GB)
- Up to 8 hours of music enjoyment
Facts
- Music transmission via Bluetooth V4.0 with ~10 m transmission range
- Cordless phone via Bluetooth (hands-free function)
- 6 different light effects can be selected
- AUX-IN input, ideal for mobile music transfer
- Supports MicroSD cards up to 32 GB
- Built-in speaker 2 x 4 W stereo sound
- 2000 mAh battery provides for 5 to 8 hours of music enjoyment
- Supports mobile phones/smart phones, PC, tablets, MP3, etc.
- Ideal for use at home, at parties or even while traveling
- Trendy look and handy size.
Delivery
- MusicMan ® Bluetooth LED Light Sound Station BT-X26
- Micro USB charging cable
- AUX-In cable
- Warranty: 24 months
- Manufacturer: Technaxx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers