Technaxx TG-24 LED Nebulizer
Air humidifier for essential oils with LED lighting
This text is machine translated.
Air humidifier for essential oils with LED lighting
This text is machine translated.
Technaxx TG-24 LED Nebulizer
Air humidifier for essential oils with LED lighting
This text is machine translated.
Highlights & Details
- 5 in 1 function, Aroma diffuser, Humidifier
- Air purifier, ioniser, night light
- Suitable for essential oils
Facts
- Flavoring with ultrasonic humidification technology
- 5 in 1 function, Aroma diffuser, air humidifier, air cleaner, ioniser, night light
- Suitable for essential oils
- LED lighting with 7-fold color change
- Nebulisation with and without illumination possible
- Practical noiseless: use even in bedroom and the children's rooms
- The capacity of the water tank: 100 ml
- Automatic switch-off in the case of empty water tank
- Easy operation and very easy to clean
- Energy-saving: consumption only 5 watts
- Thanks to 24 V low-voltage high operational safety
- Cable length: approx. 150 cm
- Power consumption: 5 W.
- Ultrasound frequency: Ultrasonic vibration at approx. 2.4 MHz
- Material: PP
- The capacity of the water tank: 100 ml
- Nebulisation Mode: interval atomization mode/Permanent fog mode
- Operating time in the Interval Atomization Mode: 8 - 10 hrs
- Operating time in permanent fog mode: 4 - 6 hours
- LED with 7-fold Color Mode: automatic color change/Color/Off
- Size: 105 mm (diameter) x 120 mm (height)
- Weight 185 g approx.
Delivery
- TG-24 LED Aroma diffuser
- Mains adapter
- Measuring Jugs
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Health Products (Misc.)