
Highlights & Details
Internet stereo radio TX-153
- Receive countless radio stations from all over the world
- Memory for 250 of your favorite stations
- 2x 2W stereo speakers
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
USB
Wi-Fi
Internet radio
- Playback of
WMA
MP3
AAC
AAC+
FLAC
WAV
- Station memory
250
- Dim
(W x H x D) 28 x 11 x 9.5 cm
- Interfaces (output)
Audio line out
Wi-Fi 4 (IEEE 802.11)
Headphone/mic combo jack (3.5 mm)
- Interfaces (input)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
28 cm
- Height
11 cm
- Depth
9.5 cm
- Weight
520 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332543 Technaxx TX-153 Internet desk radio Internet USB, Wi-Fi, Internet radio Black
Information
Information 2332543 Technaxx TX-153 Internet desk radio Internet USB, Wi-Fi, Internet radio Black
Information 2332543 Technaxx TX-153 Internet desk radio Internet USB, Wi-Fi, Internet radio Black
Description
This text is machine translated.
Features
- Network 802.11b/g/n (WLAN), encryption: WEP, WPA, WPA2 (PSK), WPS
- WLAN-band 2.4GHz
- Max. Radiated output power 80mW
- WLAN-range 80m
- supported file formats WMA/MP3/AAC/AAC+/FLAC/WAV
- Connections mains input, USB-connection, 3.5 mm jack socket
- Loudspeaker 2x 2W
- Input DC 5V/1.5A
- Power consumption 7.5 W
- Material ABS
- 2x 2W stereo loudspeaker
- USB connection for media playback
- Headphone output
- 2.4” TFT screen
Scope of delivery
- TX-153 Internet stereo radio, power supply, instructions for use
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










