Technaxx TX-205 Power station 20 Ah Power Delivery 2.0, Quick Charge 3.0 Li-ion Black/orange Outdoor
Technaxx 5014 Power station 1 pc(s)
Technaxx 5014 Power station 1 pc(s)
Mini power station TX-205
Highlights & Details
- 80W AC modified sine waveLED-Light panel and torch with 3 modes4 USB A (QC3.0)1 USB-C PD 18WBattery capacity of 74Wh
- This text is machine translated.
Facts
- Li-ion battery 74 Wh (20,000 mAh, 3.7 V)Power supply (input) 19 V DC, 1.5 A.Solar panel (input) 15-24 V DC, 1.35 A (max.)USB-A output: 1 and 3 5 V DC, 2.4 A Total: 5 V, 4.8 (max.)USB-A output: 2 and 4 5-12 V DC, 2 A, 18 W (max.) (QC3.0) Total 5 V, 3.4 A (max.)USB-C OUTPUT: 5 V DC, 3 A 9 V DC, 2 A 12 V DC, 1.5 A PD 2.0, 18 W (MAX.)DC output 12-16.8 V DC, 10 a (10.8 a max.)AC output 220 V, 50 Hz, 120 W (max.)AC waveform modified sine waveAC nominal power / peak power 80 W /120 W.Charging time approx. 5 hoursOperating temperature -10°C up to 40°CShort circuit, overheating, over-charging, over-voltage, under-voltage, OvercurrentTorch 1 W, 120 lmLED panel 90lm / 120 lmConnections: 1 x DC output (DC5521 4 x USB-A output 1 x USB-C output 1 x 230 V output 1 x DC input (DC35135)
Delivery
- Incl. AC adapter
- 12V DC adapter
Comments
Customer reviews
Similar products
See and discover other items from category Power banks