
Internet CD-Radio DIGITRADIO 143 CD
Highlights & Details
- Perfect sound quality
- Incl. TFT color display
- Individual sound settings
Technical specifications
- Product type
Radio adapter
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
Wi-Fi
- Dim
(W x H x D) 43.5 x 7.5 x 29 cm
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
43.5 cm
- Height
7.5 cm
- Depth
29 cm
- Weight
3.6 kg
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2247805 TechniSat DIGITRADIO 143 CD Radio adapter DAB+, FM, Internet Bluetooth, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 2247805 TechniSat DIGITRADIO 143 CD Radio adapter DAB+, FM, Internet Bluetooth, Wi-Fi Black
Conformity certificate
Conformity certificate 2247805 TechniSat DIGITRADIO 143 CD Radio adapter DAB+, FM, Internet Bluetooth, Wi-Fi Black
Security datasheet
Security datasheet 2247805 TechniSat DIGITRADIO 143 CD Radio adapter DAB+, FM, Internet Bluetooth, Wi-Fi Black
Description
Unlimited radio diversity from the Internet
With the integrated Internet radio function you can access thousands of Internet radio stations. To do this, connect the device to the home network. The offer is continuously extended and automatically updated, so that you can discover numerous exciting programs from all over the world in the future (requires broadband Internet access).
Enjoy music from the network
Via UPnP audio streaming, you can access shared music files from the network with the device, e.g. on the MP3 files of a network hard disk or a PC. So you can play your favorite music stored in the network directly on the device.
Listen to your CD collection up and down
On the integrated CD-player you can listen to your complete CD-collection. The CD player supports classic audio CDs as well as CD-R and CD-RW formats. You can also play MP3 CDs.
TechniSat CONNECT
TechniSat CONNECT is the app, which for the first time enables uniform control of a variety of smart functions from a central app. The app can be individually adapted to your requirements with different application modules. Connect is available for iOS and Android mobile devices.
Plays your favorite songs from your smartphone
Via Bluetooth audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.
Listen to radio in a classic way
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.
Individual sound settings
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.
This text is machine translated.
Features
- Ambient temperature: 5 - 35 °C
- Connections
- USB connection
- Audio output digital optical (S/PDIF)
- Audio output digital electrical (S/PDIF)
- Audio output analogueue (L/R)
- Audio input analogueue (L/R)
- Ethernet 100 MBit/s (RJ-45)
- Headphone connection (3.5mm jack)
- Connection for external antenna (F-socket)
- Operation / Comfort
- Clock
- Automatic time setting after power failure
- Alarm timer
- Sleeptimer
- Remote control
- CONNECT-App
- Multilingua
- Bluetooth-Version & Profile
- Bluetooth-Version: 4.2
- AVRCP (operation via mobile devices): Yes
- A2DP (streaming of audio data): Yes
- Display
- Size: 3.2 inch
- resolution (lines x lines):240 x 320 pixels
- RadioVIS
- dimmable
- Type TFT color display (3.2")
- Functions
- MP3 playback via USB
- USB USB charging function
- CD player with MP3
- power/energy values
- Power consumption Standby mode with active network connection: 1.7 W
- Power consumption in on-state: 15 W
- Power consumption Standby mode: 0.73 W
- Streaming
- Bluetooth Audio streaming
- Audio streaming (UPnP)
- Spotify Free
- power supply
- Voltage: 230 V
- Frequency: 50 Hz
- Power supply type: Internal
Scope of delivery
- DIGITRADIO 143 CD
- Cable antenna
- Remote control incl. batteries
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



