TechniSat TECHNISTAR S6 HD+ HD SAT receiver HD+ card included, Recording function, CI+ slot, Conax descrambler, Card rea
The Technistar S6 TechniSat offers a HDTV-enabled digital satellite receiver. With extensive multimedia capabilities, integrated CI+ interface (compatible with HD+ and Sky), as well as numerous digital add-on services offers the TECHNISTAR S6 maximum…
The Technistar S6 TechniSat offers a HDTV-enabled digital satellite receiver. With extensive multimedia capabilities, integrated CI+ interface (compatible with HD+ and Sky), as well as numerous digital add-on services offers the TECHNISTAR S6 maximum…
Technisat Technistar S6 HD+ SAT Receiver
The Technistar S6 TechniSat offers a HDTV-enabled digital satellite receiver. With extensive multimedia capabilities, integrated CI+ interface (compatible with HD+ and Sky), as well as numerous digital add-on services offers the TECHNISTAR S6 maximum function width and best user comfort.
HD+ transmitter package for 6 months
With this device you can enjoy via satellite not only over 40 free-to-air HD and SD-transmitter, but also 23 private HD-transmitter, such as RTL HD, Sat. 1 HD, ProSieben HD, VOX HD, etc. With the included containing HD+ card you receive the HD+ transmitter package for 6 months free of charge.
TechniSAT CONNECT
TechniSAT CONNECT is the app, which, for the first time the uniform control of a wide range of smart functions from a central App out. The App can be individually adapted to your requirements with various application modules. CONNECT is available for iOS and Android mobile devices.
"SiehFern INFO" (SFI)
With this free electronic program information service (ePID), TechniSat offers an up-to-date and detailed overview of numerous programs. The program preview extends to up to seven days, can be adjusted individually and is available at all times. Auperdem via SiehFern INFO can be activated at any timer easily - just by pressing a button on the remote control is enough.
ISIPRO
The free program list manager from TechniSat saves you from laborious manual channel search. If the frequency changes or on and disconnections of programs offers this service automatically updating the existing program list. This is performed, when one of the update. You will obtain separate lists and you in case of need.
TechniMatic
This free update service from TechniSat keeps the software of the device up to date. As soon as extensions or improvements of the operating software are available, at the specified time (can be set in the Device menu) automatically selects a software update. Thus, a high degree of future security as well as a wider or improved functionality is guaranteed.
Auto install
When starting the device for the first time, there are a few important settings (in particular adaptations to the local conditions). The concise steps, the installation wizard from TechniSat through the easy-to-understand dialogs, so that the required configurations quickly and easily. Your device is already after short time is ready for operation.
TechniFamily
You can password-protected user profiles with TechniFamily. For each profile can individual access possibilities and limitations, such as for selected programs or daily tv times, as well as a maximum service life can be defined. You can parents the child just necessary, adjust the tv behavior.
DVRready
You will not miss any broadcast more and record your favorite movies or music without any losses on USB storage media like USB hard disks or USB sticks. Compatible with the TechniSAT USB hard disk 1TB USB 3.0 stream store 24.
Perfect Recording
The classic case for prime time: the football game goes into the extension of the programd favorite crime-spontaneous changes in the program makes the programming of the digital video recorder often to gambling. Perfect Recording detects all transmission time shifts in the DVR-mode and records exactly the content on that you really want to see. So you don't miss any broadcast - very comfortable, fully automatic.
Pay-TV-enabled
This device also enables the reception of coded, pay agents program content (Pay-TV). For the reception of Pay-TV you need a subscription of the respective pay-TV service provider.
Universal Plug and Play (UPnP)
This device can be connected via the integrated Ethernet interface - optimally also via WLAN Adapter - easily into a home network. In this way, various multimedia devices are networked and via UPnP/DLNA directly controlled (e.g. PC, television, audio system, digital camera).
Cut function
Recorded programs can be comfortable cutting and editing functions subsequently edit (e.g. Removal of advertisement blocks).
TechniRouter-ready
This receiver is compatible with all technirouter products. Supported SCR-standards can be found in the technical data. SCR (satellite channel routing) iste a technique that in a one-cable system a variety of SAT-programs via a distinctive frequency on a particular reception device is transmitted.
ISI mode
Numerous functions and more values make television with TechniSat is a great experience with extensive possibilities. The ISI mode reduces this option diversity and is thus ideal for children or the elderly, whether of the many setting options when operating the device. insecure feel. The mode is activated, nothing can accidentally with the remote control can be adjusted. At the same time, the ISI-mode, for example, the simplified program information on the screen for people with visual impairments in extra large font and hides on request a well readable digital time display.
This text is machine translated.
Highlights & Details
- HD SAT receiver
- HD+ card included, Recording function, CI+ slot, Conax descrambler, Card reader, LAN-enabled
Facts
- Recording function via USB · Time-shift time-displaced television · Recordings processing function · Recordings folder management · Bluetooth (audio output via optional via USB Bluetooth adapter) · Display: 7-Segment, 4-digit, white · Media player · Program memory total: 9999 · Regional Program Selection · Internet radio · Teletext with 1000 page memory · Teletext subtitles · Sleep and snooze function · Clock · Internet radio · Hotel mode · Protected access to the hotel mode · Customized start-up screen/welcome · Volume can be locked · Menu Lock · Lock Control Panel · LED-watch integrated · Start source can be selected. · Start program can be selected. · Single cable solution (SatCR): SCR 1 = EN 50494, SCR 2 = EN 50607 · OSD languages: Danish, Dutch, English, French, German, Greek, Italian, Norwegian, Polish, Portuguese, Russian, Spanish, Swedish, Turkish, Hungarian · Video Decoder: MPEG-2 MP@HL/ML, H.264/MPEG-4 AVC · Audio decoder: MPEG-1 and MPEG-2 Layer I, II, III ·
- Supported audio formats: MP3, WAV, AAC, FLAC, MP2, OGG, DDAC3, AIFF · Supported image formats: JPEG, BMP, GIF, PNG, TIFF · Supported Video Codecs: MPEG-4, MPEG-2, H.264 · Supported video formats: MP4, M4V, AVI, MKV, MOV, MPG, TS, TS4, XVID, M2TS, AVI, ASF.
Delivery
- Remote control (batteries included)
- External power supply
- HDMI cable
- User manual.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP.Unencrypted German-language HD channels (as of July 2014): Das Erste HD, ZDF HD, ARTE HD, ANIXE HD, ServusTV HD, QVC HD, QVC PLUS HD, HSE24 HD, HSE24 EXTRA HD, sonnenklar.TV HD, 3sat HD, BR HD, KiKA HD, NDR HD, MDR HD, hr HD, Phoenix HD, SWR HD, WDR HD, zdf.info HD, kultur.HD, neo_hd, einsfestival HD, eins plus HD, tagesschau24 HD, 123 tv HD, bibel TV HD, rbb HD, Juwelo TV HD.
Customer reviews
Similar products
See and discover other items from category DVB-S Receivers