
Mobile Alerts starter set 10005 Air Quality Monitor WL2000 and gateway
Highlights & Details
- Indoor and outdoor temperature display
- Indoor humidity
- Air quality sensor for air quality
- Display of CO2-equivalent measured values
- Quality Indicator
- Air quality alert via LED
Technical specifications
- CO2-equivalent ppm measurement range: 450, 3950 ppm
- Dimensions: 32 x 17 x 87 mm (gateway)
- Reading range - indoor temperature
- 9.5, +59.9 °C
- Product type
Wireless thermo-hygrometer
- Signal type
868 MHz wireless
LAN
- Reading range - outdoor temperature
- 39.5, +59.9 °C
- Functions
Quartz clock
Easy-to-read display
Inside temperature
Inside RH
Outside temperature
Max/min readings
PC connection
Internet connection
- Indoor humidity
20 - 95 %
- Sample rate
15 s
100 m
- Max. number of sensors
50
- Station power supply
Size C battery (2x), included
- Sensor power supply
AAA battery (2x), included
- Sensor dims
2 x 17 x 87 mm
- Content
1 pc(s)
- Hub dimensions
135,4 x 35.3 x 153.9 mm
Documents & Downloads
Datasheet
Datasheet 1396680 Techno Line MA 10005 Mobile Alerts Wireless thermo-hygrometer MA 10005
User & Safety Instructions
User & Safety Instructions 1396680 Techno Line MA 10005 Mobile Alerts Wireless thermo-hygrometer MA 10005
Information
Information 1396680 Techno Line MA 10005 Mobile Alerts Wireless thermo-hygrometer MA 10005
Description
It reports faults immediately to your smartphone (Mobile Alerts App is required).
This set is with many other wireless sensors can be expanded as required.
In addition to the temperature monitoring, these additional data about the humidity, water temperature, leaking water, alarm signals (like smoke detectors, CO2 detector) and door or window contacts.
This text is machine translated.
Features
- Quartz clock
- 12/24 hour clock display
- Indoor humidity
- Indoor and outdoor temperature display
- Air quality sensor for indoor air quality monitoring
- Display of CO2-equivalent measurements and quality indicator
- Air quality alert via LED
- °C/°F display
- Max./Min. Values for humidity, indoor and outdoor temperature
- Low battery indicator
- Table stand
- Optional: data via Gateway MA 10001 on your smartphone.
Scope of delivery
- Air Quality Monitor WL2000
- Outdoor sensor TX 47
- Gateway MA10000;
- Batteries
- Power supply unit
- LAN cable for router connection.
Hints
System requirements
- Mobile Alerts App, iOS 7.0/Android 3.2





