Techno Line WL1000 gr CO2 reading

  • Item no.: 2299940
  • Manufacturer no.: WL1000 gr
  • EAN: 4029665110004

The special feature of the WL 1000 is the air quality sensor, which constantly monitors the room air quality. If the air quality is significantly too poor, a red warning light lights up and an alarm sounds so that you can quickly counteract the in wh…

  • Item no.: 2299940
  • Manufacturer no.: WL1000 gr
  • EAN: 4029665110004

The special feature of the WL 1000 is the air quality sensor, which constantly monitors the room air quality. If the air quality is significantly too poor, a red warning light lights up and an alarm sounds so that you can quickly counteract the in wh…

  • Resolution: 50ppm
  • Data test intervals for temperature and air humidity every 16 s.
  • Air quality check interval every 3 minutes
  • Power supply IEC LR14
Hub dimensions 149.4 x 49 x 83.7 mm
Alarm times 1
Weight (station) 410 g
Indoor humidity 20% up to 95 %
Reading range - indoor temperature -9.9ºC up to +59.9ºC °C
Station power supply Size C battery (2x), please order separately
Case colour Green
CO2 reading range 450 ppm up to 6950 ppm
Product type CO2 reading

Technical data

  • Resolution: 50ppm
  • Data test intervals for temperature and air humidity every 16 s.
  • Air quality check interval every 3 minutes
  • Power supply IEC LR14
Hub dimensions 149.4 x 49 x 83.7 mm
Alarm times 1
Weight (station) 410 g
Indoor humidity 20% up to 95 %
Reading range - indoor temperature -9.9ºC up to +59.9ºC °C
Station power supply Size C battery (2x), please order separately
Case colour Green
CO2 reading range 450 ppm up to 6950 ppm
Product type CO2 reading

Frequently bought together

Similar products

See and discover other items from category Weather stations