Techno Line WL1005 WL1005

  • Item no.: 2299938
  • Manufacturer no.: WL1005
  • EAN: 4029665110059

The special feature of the WL 1005 is the air quality sensor, which constantly monitors the indoor air quality. If the air quality is significantly too poor, a red warning light lights up and an alarm sounds so that you can quickly counteract the in …

  • Item no.: 2299938
  • Manufacturer no.: WL1005
  • EAN: 4029665110059

The special feature of the WL 1005 is the air quality sensor, which constantly monitors the indoor air quality. If the air quality is significantly too poor, a red warning light lights up and an alarm sounds so that you can quickly counteract the in …

Hub dimensions 15 x 4.8 x 8.5 cm
Alarm times 1
Weight (station) 0.088 kg
Reading range - indoor temperature 9.9ºC up to +59.9 °C
Station power supply Size D battery (1x), please order separately
CO2 reading range 450 ppm up to 6950 ppm

Technical data

Hub dimensions 15 x 4.8 x 8.5 cm
Alarm times 1
Weight (station) 0.088 kg
Reading range - indoor temperature 9.9ºC up to +59.9 °C
Station power supply Size D battery (1x), please order separately
CO2 reading range 450 ppm up to 6950 ppm

Frequently bought together

Similar products

See and discover other items from category Weather stations