Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 5.03
-28 %
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
56 mm
- Width
31 mm
- Height
24.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 56 x 31 x 24.5 mm
- Weight
10 g
- Depth
56 mm
- Type
10006.9
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543371 TEKO 10006.9 10006.9 Universal enclosure 56 x 31 x 24.5 x 56 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543371 TEKO 10006.9 10006.9 Universal enclosure 56 x 31 x 24.5 x 56 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Rounded corners make it easy to carry. Its snap mechanism makes it easy to assemble.
Features
- Lower section and cover have points for connection of electronic boards.